
RTOP100V1000JB | |
|---|---|
DigiKey Part Number | 716-RTOP100V1000JB-ND |
Manufacturer | |
Manufacturer Product Number | RTOP100V1000JB |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 100W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±150ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Non-Inductive |
Packaging Box | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 100 Ohms | Size / Dimension 1.496" L x 0.984" W (38.00mm x 25.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.508" (12.90mm) |
Power (Watts) 100W | Lead Style M4 Threaded |
Composition Thick Film | Package / Case SOT-227-4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,67000 € | 63,67 € |
| 10 | 46,99400 € | 469,94 € |
| 30 | 41,70667 € | 1.251,20 € |
| 50 | 39,67720 € | 1.983,86 € |
| 100 | 37,28650 € | 3.728,65 € |
| Unit Price without VAT: | 63,67000 € |
|---|---|
| Unit Price with VAT: | 75,76730 € |

