500 mOhms ±5% 50W Through Hole Resistor TO-220-2 Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTO050FR5000JTE1

DigiKey Part Number
RT50J-.50-ND
Manufacturer
Manufacturer Product Number
RTO050FR5000JTE1
Description
RES 0.5 OHM 50W 5% TO220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
500 mOhms ±5% 50W Through Hole Resistor TO-220-2 Non-Inductive Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RTO050FR5000JTE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
TO-220
Size / Dimension
0.398" L x 0.177" W (10.10mm x 4.50mm)
Height - Seated (Max)
0.591" (15.00mm)
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
In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,92000 €9,92 €
108,12700 €81,27 €
257,71720 €192,93 €
507,47980 €373,99 €
1007,29060 €729,06 €
2507,09820 €1.774,55 €
5006,98662 €3.493,31 €
1.0006,89766 €6.897,66 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,92000 €
Unit Price with VAT:11,80480 €