
RTO020FR2000JTE3 | |
|---|---|
DigiKey Part Number | RT20J-.20-ND |
Manufacturer | |
Manufacturer Product Number | RTO020FR2000JTE3 |
Description | RES 0.2 OHM 20W 5% TO220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±5% 20W Through Hole Resistor TO-220-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RTO020FR2000JTE3 Models |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.398" L x 0.177" W (10.10mm x 4.50mm) |
Tolerance | Height - Seated (Max) 0.606" (15.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,31680 € | 315,84 € |
| Unit Price without VAT: | 6,31680 € |
|---|---|
| Unit Price with VAT: | 7,51699 € |

