


RT055ASF2001KB | |
|---|---|
DigiKey Part Number | 716-RT055ASF2001KB-ND |
Manufacturer | |
Manufacturer Product Number | RT055ASF2001KB |
Description | RT 55 L ASF 2K 10% BO1 E |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Wirewound 55W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Vishay Sfernice | Adjustment Type User Defined |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 2k | Actuator Type Round |
Tolerance ±10% | Actuator Length 0.984" (25.00mm) |
Power (Watts) 55W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Bushing Thread M10 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 2.362" Dia (60.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.275,41000 € | 1.275,41 € |
| Unit Price without VAT: | 1.275,41000 € |
|---|---|
| Unit Price with VAT: | 1.517,73790 € |

