


RT025AS4R70KB | |
|---|---|
DigiKey Part Number | 716-RT025AS4R70KB-ND |
Manufacturer | |
Manufacturer Product Number | RT025AS4R70KB |
Description | POT 4.7 OHM 25W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 25W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 4.7 | |
Tolerance | ±10% | |
Power (Watts) | 25W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Round | |
Actuator Length | 0.866" (22.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | - | |
Mounting Type | Panel Mount | |
Size - Body | Round - 1.496" Dia (38.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,24000 € | 338,24 € |
| 10 | 279,92500 € | 2.799,25 € |
| 30 | 255,66367 € | 7.669,91 € |
| Unit Price without VAT: | 338,24000 € |
|---|---|
| Unit Price with VAT: | 402,50560 € |

