
RT012B700AS5000KB | |
|---|---|
DigiKey Part Number | 716-RT012B700AS5000KB-ND |
Manufacturer | |
Manufacturer Product Number | RT012B700AS5000KB |
Description | POT 500 OHM 12W WIREWOUND LIN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 500 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 12W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Vishay Sfernice | Rotation 290° |
Series | Resistive Material Wirewound |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Actuator Type Round |
Resistance (Ohms) 500 | Actuator Length 0.866" (22.00mm) |
Tolerance ±10% | Actuator Diameter 0.118" (3.00mm) |
Power (Watts) 12W | Bushing Thread M6 x 0.75 |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 0.886" Dia (22.50mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,95000 € | 262,95 € |
| 10 | 217,65100 € | 2.176,51 € |
| 30 | 198,79500 € | 5.963,85 € |
| Unit Price without VAT: | 262,95000 € |
|---|---|
| Unit Price with VAT: | 312,91050 € |

