
RT012AS1000KB | |
|---|---|
DigiKey Part Number | RTAS-100C-ND |
Manufacturer | |
Manufacturer Product Number | RT012AS1000KB |
Description | POT 100 OHM 12W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 12W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Vishay Sfernice | Adjustment Type User Defined |
Series | Rotation 290° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 100 | Actuator Type Round |
Tolerance ±10% | Actuator Length 0.866" (22.00mm) |
Power (Watts) 12W | Actuator Diameter 0.118" (3.00mm) |
Built in Switch None | Bushing Thread M6 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.886" Dia (22.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 441,37000 € | 441,37 € |
| 10 | 365,19900 € | 3.651,99 € |
| Unit Price without VAT: | 441,37000 € |
|---|---|
| Unit Price with VAT: | 525,23030 € |

