
RSSD50373C4500JB01 | |
|---|---|
DigiKey Part Number | 716-RSSD50373C4500JB01-ND |
Manufacturer | |
Manufacturer Product Number | RSSD50373C4500JB01 |
Description | ADJ PWR RES 450 OHM 600W CHAS MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 450 Ohms 600 W Slide Adjustable Power Resistor Chassis Mount 2.087" OD, 1.067" ID (53.00mm x 27.10mm) 14.685" (373.00mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 450 Ohms | |
Power (Watts) | 600 W | |
Tolerance | ±5% | |
Adjustment Type | Slide | |
Diameter | 2.087" OD, 1.067" ID (53.00mm x 27.10mm) | |
Length | 14.685" (373.00mm) | |
Mounting Type | Chassis Mount | |
Termination | Solder Lug | |
Package / Case | Radial, 3 Lead, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 695,18000 € | 695,18 € |
| Unit Price without VAT: | 695,18000 € |
|---|---|
| Unit Price with VAT: | 827,26420 € |

