RSSD SERIES 168MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSSD25168A1R00KB06

DigiKey Part Number
RSSD-1.0A-ND
Manufacturer
Manufacturer Product Number
RSSD25168A1R00KB06
Description
ADJ PWR RES 1 OHM 200W CHAS MT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Ohms 200 W Slide Adjustable Power Resistor Chassis Mount 1.063" OD, 0.646" ID (27.00mm x 16.40mm) 6.614" (168.00mm) Length
Datasheet
 Datasheet
EDA/CAD Models
RSSD25168A1R00KB06 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Bulk
Part Status
Active
Resistance
1 Ohms
Power (Watts)
200 W
Tolerance
±10%
Adjustment Type
Slide
Diameter
1.063" OD, 0.646" ID (27.00mm x 16.40mm)
Length
6.614" (168.00mm)
Mounting Type
Chassis Mount
Termination
Solder Lug
Package / Case
Radial, 3 Lead, Tubular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1142,00000 €142,00 €
12105,65667 €1.267,88 €
3096,78400 €2.903,52 €
5492,02204 €4.969,19 €
Unit Price without VAT:142,00000 €
Unit Price with VAT:168,98000 €