Parametric Equivalent

RPS0500DL1502KB | |
|---|---|
DigiKey Part Number | 716-RPS0500DL1502KB-ND |
Manufacturer | |
Manufacturer Product Number | RPS0500DL1502KB |
Description | RPS 500D L 15K 10% BO15 E |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±10% 500W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±150ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Pulse Withstanding |
Packaging Bulk | Coating, Housing Type Aluminum Oxide |
Part Status Active | Mounting Feature Flanges |
Resistance 15 kOhms | Size / Dimension 2.874" L x 2.362" W (73.00mm x 60.00mm) |
Tolerance ±10% | Height - Seated (Max) 1.063" (27.00mm) |
Power (Watts) 500W | Lead Style M4 Threaded |
Composition Thick Film | Package / Case Box |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCEC5001502KB | Vishay Sfernice | 0 | 716-RCEC5001502KB-ND | 80,55042 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 113,32867 € | 1.699,93 € |
| Unit Price without VAT: | 113,32867 € |
|---|---|
| Unit Price with VAT: | 134,86112 € |


