
RPH100V33001KB | |
|---|---|
DigiKey Part Number | 716-RPH100V33001KB-ND |
Manufacturer | |
Manufacturer Product Number | RPH100V33001KB |
Description | RPH 100 33K 10% V BO5 E |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±10% 100W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 33 kOhms | |
Tolerance | ±10% | |
Power (Watts) | 100W | |
Composition | Thick Film | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.567" L x 1.839" W (65.20mm x 46.70mm) | |
Height - Seated (Max) | 0.860" (21.85mm) | |
Lead Style | M4 Threaded | |
Package / Case | Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 45,81800 € | 229,09 € |
| Unit Price without VAT: | 45,81800 € |
|---|---|
| Unit Price with VAT: | 54,52342 € |

