
RMKHT55Y2402BA | |
|---|---|
DigiKey Part Number | 716-RMKHT55Y2402BA-ND |
Manufacturer | |
Manufacturer Product Number | RMKHT55Y2402BA |
Description | RMKHT 55 Y 24K 0,1% WP E |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0505 (1313 Metric) Bonding Mountable Thin Film |
Datasheet | Datasheet |
Category | Features Bonding Mountable |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 215°C |
Packaging Bulk | Package / Case 0505 (1313 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.052" L x 0.052" W (1.32mm x 1.32mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,81240 € | 2.281,24 € |
| Unit Price without VAT: | 22,81240 € |
|---|---|
| Unit Price with VAT: | 27,14676 € |

