
RMKHT33Y1002FBA | |
|---|---|
DigiKey Part Number | 716-RMKHT33Y1002FBA-ND |
Manufacturer | |
Manufacturer Product Number | RMKHT33Y1002FBA |
Description | RMKHT 33 Y 10K 10K 1% 0,1% WP E |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±1% 100mW Power Per Element Bussed 2 Resistor Network/Array ±15ppm/°C 0303 (0808 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 10k | |
Tolerance | ±1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.1% | |
Resistor-Ratio-Drift | 2ppm/°C | |
Number of Pins | 6 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 215°C | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0303 (0808 Metric) | |
Supplier Device Package | 0303 | |
Size / Dimension | 0.033" L x 0.033" W (0.83mm x 0.83mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 24,85520 € | 2.485,52 € |
| Unit Price without VAT: | 24,85520 € |
|---|---|
| Unit Price with VAT: | 29,57769 € |

