
RMKHT33E1002DDA | |
|---|---|
DigiKey Part Number | 716-RMKHT33E1002DDA-ND |
Manufacturer | |
Manufacturer Product Number | RMKHT33E1002DDA |
Description | RMKHT 33 E 10K 10K 0,5% 0,5% WP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±0.5% 100mW Power Per Element Bussed 2 Resistor Network/Array ±30ppm/°C 0303 (0808 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 10k | |
Tolerance | ±0.5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.5% | |
Resistor-Ratio-Drift | 5ppm/°C | |
Number of Pins | 6 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 215°C | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0303 (0808 Metric) | |
Supplier Device Package | 0303 | |
Size / Dimension | 0.033" L x 0.033" W (0.83mm x 0.83mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,76430 € | 1.576,43 € |
| Unit Price without VAT: | 15,76430 € |
|---|---|
| Unit Price with VAT: | 18,75952 € |

