
RMKHT22Y3003BA | |
|---|---|
DigiKey Part Number | 716-RMKHT22Y3003BA-ND |
Manufacturer | |
Manufacturer Product Number | RMKHT22Y3003BA |
Description | RMKHT 22 Y 300K 0,1% WP E |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0202 (0505 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 215°C | |
Package / Case | 0202 (0505 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.023" L x 0.023" W (0.58mm x 0.58mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 25,30240 € | 2.530,24 € |
| Unit Price without VAT: | 25,30240 € |
|---|---|
| Unit Price with VAT: | 30,10986 € |

