
RMKHT22Y1203BA | |
|---|---|
DigiKey Part Number | 716-RMKHT22Y1203BA-ND |
Manufacturer | |
Manufacturer Product Number | RMKHT22Y1203BA |
Description | RMKHT 22 Y 120K 0,1% WP E |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0202 (0505 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 215°C |
Packaging Bulk | Package / Case 0202 (0505 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.023" L x 0.023" W (0.58mm x 0.58mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 24,98780 € | 2.498,78 € |
| Unit Price without VAT: | 24,98780 € |
|---|---|
| Unit Price with VAT: | 29,73548 € |

