
RMKHT1206Y1004BA | |
|---|---|
DigiKey Part Number | 716-RMKHT1206Y1004BA-ND |
Manufacturer | |
Manufacturer Product Number | RMKHT1206Y1004BA |
Description | RMKHT 1206 Y 1M 0,1% WP E |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Bonding Mountable Thin Film |
Datasheet | Datasheet |
Category | Features Bonding Mountable |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 215°C |
Packaging Bulk | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.068" W (3.20mm x 1.73mm) |
Tolerance | Height - Seated (Max) 0.018" (0.45mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,49210 € | 1.049,21 € |
| Unit Price without VAT: | 10,49210 € |
|---|---|
| Unit Price with VAT: | 12,48560 € |

