
RMKHT0603E2001BA | |
|---|---|
DigiKey Part Number | 716-RMKHT0603E2001BA-ND |
Manufacturer | |
Manufacturer Product Number | RMKHT0603E2001BA |
Description | RMKHT 0603 E 2K 0,1% WP E |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 215°C |
Packaging Bulk | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.071" L x 0.035" W (1.80mm x 0.90mm) |
Tolerance | Height - Seated (Max) 0.018" (0.45mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,89590 € | 889,59 € |
| Unit Price without VAT: | 8,89590 € |
|---|---|
| Unit Price with VAT: | 10,58612 € |

