
RLP02430R0JS14 | |
|---|---|
DigiKey Part Number | 716-RLP02430R0JS14-ND |
Manufacturer | |
Manufacturer Product Number | RLP02430R0JS14 |
Description | RES 3 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±5% 2W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.157" Dia x 0.402" L (4.00mm x 10.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,99240 € | 599,24 € |
| Unit Price without VAT: | 5,99240 € |
|---|---|
| Unit Price with VAT: | 7,13096 € |

