
RLP01R1000FS14 | |
|---|---|
DigiKey Part Number | 716-RLP01R1000FS14-ND |
Manufacturer | |
Manufacturer Product Number | RLP01R1000FS14 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Bag | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Number of Terminations 2 |
Tolerance | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,79000 € | 13,79 € |
| 10 | 9,68100 € | 96,81 € |
| 25 | 8,57080 € | 214,27 € |
| 50 | 7,87560 € | 393,78 € |
| 100 | 7,28500 € | 728,50 € |
| 300 | 6,52567 € | 1.957,70 € |
| 500 | 6,23424 € | 3.117,12 € |
| 1.000 | 5,89095 € | 5.890,95 € |
| Unit Price without VAT: | 13,79000 € |
|---|---|
| Unit Price with VAT: | 16,41010 € |

