
RLP0110R00FS14 | |
|---|---|
DigiKey Part Number | 716-RLP0110R00FS14-ND |
Manufacturer | |
Manufacturer Product Number | RLP0110R00FS14 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 1W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Bag | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.276" L (2.50mm x 7.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,01000 € | 11,01 € |
| 10 | 7,67900 € | 76,79 € |
| 25 | 6,77680 € | 169,42 € |
| 50 | 6,21220 € | 310,61 € |
| 100 | 5,73270 € | 573,27 € |
| 300 | 5,11597 € | 1.534,79 € |
| 500 | 4,87920 € | 2.439,60 € |
| 1.000 | 4,60037 € | 4.600,37 € |
| Unit Price without VAT: | 11,01000 € |
|---|---|
| Unit Price with VAT: | 13,10190 € |

