100 Ohms ±1% 1W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP01100R0FS14

DigiKey Part Number
716-RLP01100R0FS14-ND
Manufacturer
Manufacturer Product Number
RLP01100R0FS14
Description
SFERNICE FIXED RESISTORS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 1W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 275°C
Packaging
Bag
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.276" L (2.50mm x 7.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
112,23000 €12,23 €
108,55700 €85,57 €
257,56240 €189,06 €
506,94020 €347,01 €
1006,41150 €641,15 €
3005,73173 €1.719,52 €
5005,47084 €2.735,42 €
1.0005,16352 €5.163,52 €
Manufacturers Standard Package
Unit Price without VAT:12,23000 €
Unit Price with VAT:14,55370 €