
RH50500R0JS03HA2 | |
|---|---|
DigiKey Part Number | 716-RH50500R0JS03HA2-ND |
Manufacturer | |
Manufacturer Product Number | RH50500R0JS03HA2 |
Description | RH 50 HA2 500U 5% BA10 E1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Composition Wirewound |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.969" L x 1.157" W (50.00mm x 29.40mm) |
Resistance 500 Ohms | Lead Style Solder Lugs |
Tolerance ±5% | Package / Case Axial, Box |
Power (Watts) 50W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 21,81220 € | 1.090,61 € |
| Unit Price without VAT: | 21,81220 € |
|---|---|
| Unit Price with VAT: | 25,95652 € |

