
RH5040000JS03HA2 | |
|---|---|
DigiKey Part Number | 716-RH5040000JS03HA2-ND |
Manufacturer | |
Manufacturer Product Number | RH5040000JS03HA2 |
Description | RH 50 HA2 4K 5% BA10 E1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 kOhms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 4 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 1.969" L x 1.157" W (50.00mm x 29.40mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 27,02520 € | 1.351,26 € |
| Unit Price without VAT: | 27,02520 € |
|---|---|
| Unit Price with VAT: | 32,15999 € |

