
RH254R700JS03HA2 | |
|---|---|
DigiKey Part Number | 716-RH254R700JS03HA2-ND |
Manufacturer | |
Manufacturer Product Number | RH254R700JS03HA2 |
Description | RH 25 HA2 4U7 5% BA10 E1 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 4.7 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 1.102" L x 1.083" W (28.00mm x 27.50mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 17,10840 € | 855,42 € |
| Unit Price without VAT: | 17,10840 € |
|---|---|
| Unit Price with VAT: | 20,35900 € |


