
RH10R3300FS03 | |
|---|---|
DigiKey Part Number | 716-RH10R3300FS03-ND |
Manufacturer | |
Manufacturer Product Number | RH10R3300FS03 |
Description | RH 10 U33 1% BA10 E1 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Composition Wirewound |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Features Moisture Resistant |
Part Status Active | Mounting Feature Flanges |
Resistance 330 mOhms | Size / Dimension 0.748" L x 0.811" W (19.00mm x 20.60mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 12.5W | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,34200 € | 223,42 € |
| Unit Price without VAT: | 22,34200 € |
|---|---|
| Unit Price with VAT: | 26,58698 € |

