
RCMS1023700FHS09 | |
|---|---|
DigiKey Part Number | 716-RCMS1023700FHS09-ND |
Manufacturer | |
Manufacturer Product Number | RCMS1023700FHS09 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.37 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature 150°C |
Packaging Bag | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.244" Dia x 0.630" L (6.20mm x 16.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,48000 € | 10,48 € |
| 10 | 7,28900 € | 72,89 € |
| 25 | 6,42680 € | 160,67 € |
| 50 | 5,88680 € | 294,34 € |
| 100 | 5,42820 € | 542,82 € |
| 250 | 4,92624 € | 1.231,56 € |
| 500 | 4,61226 € | 2.306,13 € |
| 1.000 | 4,34567 € | 4.345,67 € |
| Unit Price without VAT: | 10,48000 € |
|---|---|
| Unit Price with VAT: | 12,47120 € |

