
RCMS05905R0FHA20 | |
|---|---|
DigiKey Part Number | 716-RCMS05905R0FHA20CT-ND - Cut Tape (CT) 716-RCMS05905R0FHA20TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCMS05905R0FHA20 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 905 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature 150°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.144" Dia x 0.402" L (3.65mm x 10.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,92000 € | 4,92 € |
| 10 | 3,34900 € | 33,49 € |
| 25 | 2,92280 € | 73,07 € |
| 50 | 2,65600 € | 132,80 € |
| 100 | 2,42940 € | 242,94 € |
| 250 | 2,18116 € | 545,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,86148 € | 1.430,74 € |
| 1.000 | 2,68410 € | 2.684,10 € |
| 1.500 | 2,59303 € | 3.889,55 € |
| 2.500 | 2,49003 € | 6.225,07 € |
| Unit Price without VAT: | 4,92000 € |
|---|---|
| Unit Price with VAT: | 5,85480 € |

