
RCMS0280601FHA22 | |
|---|---|
DigiKey Part Number | 716-RCMS0280601FHA22CT-ND - Cut Tape (CT) 716-RCMS0280601FHA22TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCMS0280601FHA22 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 80.6 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 € | 3,95 € |
| 10 | 2,67100 € | 26,71 € |
| 25 | 2,32400 € | 58,10 € |
| 50 | 2,10740 € | 105,37 € |
| 100 | 1,92310 € | 192,31 € |
| 250 | 1,72136 € | 430,34 € |
| 500 | 1,59512 € | 797,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,48790 € | 1.487,90 € |
| 2.000 | 1,39684 € | 2.793,68 € |
| 3.000 | 1,35008 € | 4.050,24 € |
| 5.000 | 1,29720 € | 6.486,00 € |
| Unit Price without VAT: | 3,95000 € |
|---|---|
| Unit Price with VAT: | 4,70050 € |

