
RCMS0247400FHA22 | |
|---|---|
DigiKey Part Number | 716-RCMS0247400FHA22CT-ND - Cut Tape (CT) 716-RCMS0247400FHA22TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCMS0247400FHA22 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.74 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,32000 € | 4,32 € |
| 10 | 2,92500 € | 29,25 € |
| 25 | 2,54920 € | 63,73 € |
| 50 | 2,31360 € | 115,68 € |
| 100 | 2,11320 € | 211,32 € |
| 250 | 1,89380 € | 473,45 € |
| 500 | 1,75652 € | 878,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,32094 € | 2.320,94 € |
| 2.000 | 2,18783 € | 4.375,66 € |
| 3.000 | 2,11949 € | 6.358,47 € |
| Unit Price without VAT: | 4,32000 € |
|---|---|
| Unit Price with VAT: | 5,14080 € |

