
RCMS0222000FHA22 | |
|---|---|
DigiKey Part Number | 716-RCMS0222000FHA22CT-ND - Cut Tape (CT) 716-RCMS0222000FHA22TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCMS0222000FHA22 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,00000 € | 6,00 € |
| 10 | 4,10200 € | 41,02 € |
| 25 | 3,58880 € | 89,72 € |
| 50 | 3,26760 € | 163,38 € |
| 100 | 2,99460 € | 299,46 € |
| 250 | 2,69580 € | 673,95 € |
| 500 | 2,54390 € | 1.271,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,35016 € | 2.350,16 € |
| 2.000 | 2,21537 € | 4.430,74 € |
| 3.000 | 2,14617 € | 6.438,51 € |
| Unit Price without VAT: | 6,00000 € |
|---|---|
| Unit Price with VAT: | 7,14000 € |

