1.37 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCMS021R370FHA20

DigiKey Part Number
716-RCMS021R370FHA20CT-ND - Cut Tape (CT)
716-RCMS021R370FHA20TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCMS021R370FHA20
Description
SFERNICE FIXED RESISTORS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.37 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
150°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 467
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
17,39000 €7,39 €
105,09100 €50,91 €
254,46760 €111,69 €
504,07740 €203,87 €
1003,74570 €374,57 €
2503,38256 €845,64 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5004,46846 €2.234,23 €
1.0004,20899 €4.208,99 €
1.5004,07573 €6.113,60 €
Manufacturers Standard Package
Unit Price without VAT:7,39000 €
Unit Price with VAT:8,79410 €