
RCMS021R020FHS14 | |
|---|---|
DigiKey Part Number | 716-RCMS021R020FHS14-ND |
Manufacturer | |
Manufacturer Product Number | RCMS021R020FHS14 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.02 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature 150°C |
Packaging Bag | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,32000 € | 9,32 € |
| 10 | 6,46500 € | 64,65 € |
| 25 | 5,69080 € | 142,27 € |
| 50 | 5,20660 € | 260,33 € |
| 100 | 4,79510 € | 479,51 € |
| 300 | 4,26590 € | 1.279,77 € |
| 500 | 4,06274 € | 2.031,37 € |
| 1.000 | 3,82345 € | 3.823,45 € |
| Unit Price without VAT: | 9,32000 € |
|---|---|
| Unit Price with VAT: | 11,09080 € |

