
RCMS0216151FHA20 | |
|---|---|
DigiKey Part Number | 716-RCMS0216151FHA20-ND |
Manufacturer | |
Manufacturer Product Number | RCMS0216151FHA20 |
Description | RCMS 02 16K15 1% K3 AM500 E3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16.15 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,33466 € | 1.167,33 € |
| Unit Price without VAT: | 2,33466 € |
|---|---|
| Unit Price with VAT: | 2,77825 € |

