RCMS0212702FHA22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCMS0212702FHA22

DigiKey Part Number
716-RCMS0212702FHA22CT-ND - Cut Tape (CT)
716-RCMS0212702FHA22TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCMS0212702FHA22
Description
SFERNICE FIXED RESISTORS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
127 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,95000 €3,95 €
102,67100 €26,71 €
252,32400 €58,10 €
502,10740 €105,37 €
1001,92310 €192,31 €
2501,72136 €430,34 €
5001,59512 €797,56 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0001,48790 €1.487,90 €
2.0001,39684 €2.793,68 €
3.0001,35008 €4.050,24 €
5.0001,29720 €6.486,00 €
Manufacturers Standard Package
Unit Price without VAT:3,95000 €
Unit Price with VAT:4,70050 €