RCMM025101JKA22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCMM025101JKA22

DigiKey Part Number
716-RCMM025101JKA22CT-ND - Cut Tape (CT)
716-RCMM025101JKA22TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCMM025101JKA22
Description
SFERNICE FIXED RESISTORS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 681
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,72000 €3,72 €
102,51500 €25,15 €
252,18720 €54,68 €
501,98200 €99,10 €
1001,80760 €180,76 €
2501,61664 €404,16 €
5001,49714 €748,57 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0001,68903 €1.689,03 €
2.0001,58756 €3.175,12 €
3.0001,53545 €4.606,35 €
5.0001,47909 €7.395,45 €
Manufacturers Standard Package
Unit Price without VAT:3,72000 €
Unit Price with VAT:4,42680 €