
RCMM021103JKA22 | |
|---|---|
DigiKey Part Number | 716-RCMM021103JKA22CT-ND - Cut Tape (CT) 716-RCMM021103JKA22TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCMM021103JKA22 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,72000 € | 3,72 € |
| 10 | 2,51500 € | 25,15 € |
| 25 | 2,18720 € | 54,68 € |
| 50 | 1,98200 € | 99,10 € |
| 100 | 1,80760 € | 180,76 € |
| 250 | 1,61664 € | 404,16 € |
| 500 | 1,49714 € | 748,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,68903 € | 1.689,03 € |
| 2.000 | 1,58756 € | 3.175,12 € |
| 3.000 | 1,53545 € | 4.606,35 € |
| 5.000 | 1,47909 € | 7.395,45 € |
| Unit Price without VAT: | 3,72000 € |
|---|---|
| Unit Price with VAT: | 4,42680 € |

