
RCMM021103JKA20 | |
|---|---|
DigiKey Part Number | 716-RCMM021103JKA20CT-ND - Cut Tape (CT) 716-RCMM021103JKA20TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCMM021103JKA20 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature 150°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,47000 € | 4,47 € |
| 10 | 3,03700 € | 30,37 € |
| 25 | 2,64720 € | 66,18 € |
| 50 | 2,40360 € | 120,18 € |
| 100 | 2,19620 € | 219,62 € |
| 250 | 1,96920 € | 492,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,82718 € | 913,59 € |
| 1.000 | 1,70657 € | 1.706,57 € |
| 1.500 | 1,64463 € | 2.466,95 € |
| 2.500 | 1,57456 € | 3.936,40 € |
| 3.500 | 1,53281 € | 5.364,84 € |
| 5.000 | 1,49205 € | 7.460,25 € |
| Unit Price without VAT: | 4,47000 € |
|---|---|
| Unit Price with VAT: | 5,31930 € |

