
RCMC500HV16R0KB | |
|---|---|
DigiKey Part Number | 716-RCMC500HV16R0KB-ND |
Manufacturer | |
Manufacturer Product Number | RCMC500HV16R0KB |
Description | RCMC 500 HV 16U 10% BO15 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms ±10% 750W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±150ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Non-Inductive |
Packaging Bulk | Coating, Housing Type Ceramic |
Part Status Active | Mounting Feature Flanges |
Resistance 16 Ohms | Size / Dimension 2.362" L x 2.244" W (60.00mm x 57.00mm) |
Tolerance ±10% | Height - Seated (Max) 1.004" (25.50mm) |
Power (Watts) 750W | Lead Style M4 Threaded |
Composition Thick Film | Package / Case Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 177,25067 € | 2.658,76 € |
| Unit Price without VAT: | 177,25067 € |
|---|---|
| Unit Price with VAT: | 210,92830 € |

