
RCMC500HV12R0KB | |
|---|---|
DigiKey Part Number | 716-RCMC500HV12R0KB-ND |
Manufacturer | |
Manufacturer Product Number | RCMC500HV12R0KB |
Description | RCMC 500 HV 12U 10% BO15 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±10% 750W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 12 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 750W | |
Composition | Thick Film | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Features | Non-Inductive | |
Coating, Housing Type | Ceramic | |
Mounting Feature | Flanges | |
Size / Dimension | 2.638" L x 2.362" W (67.00mm x 60.00mm) | |
Height - Seated (Max) | 1.594" (40.50mm) | |
Lead Style | M4 Threaded | |
Package / Case | Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 179,48200 € | 2.692,23 € |
| Unit Price without VAT: | 179,48200 € |
|---|---|
| Unit Price with VAT: | 213,58358 € |

