4.7 Ohms ±5% 50W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCH50S4R700JS06

DigiKey Part Number
716-RCH50S4R700JS06-ND
Manufacturer
Manufacturer Product Number
RCH50S4R700JS06
Description
SFERNICE FIXED RESISTORS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 50W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Resistance
4.7 Ohms
Tolerance
±5%
Power (Watts)
50W
Composition
Thick Film
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 125°C
Features
Non-Inductive
Coating, Housing Type
Aluminum Oxide
Mounting Feature
Flanges
Size / Dimension
1.882" L x 0.610" W (47.80mm x 15.50mm)
Height - Seated (Max)
0.602" (15.30mm)
Lead Style
Solder Lugs
Package / Case
Radial, Rectangular Case
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
118,24000 €18,24 €
1012,91700 €129,17 €
2511,47960 €286,99 €
5010,57960 €528,98 €
1009,81530 €981,53 €
2508,97868 €2.244,67 €
5008,45560 €4.227,80 €
1.0008,02093 €8.020,93 €
Manufacturers Standard Package
Unit Price without VAT:18,24000 €
Unit Price with VAT:21,70560 €