470 Ohms ±5% 50W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 Ohms ±5% 50W Thick Film Chassis Mount Resistor
RCH50S470R0JS06
RCH50S470R0JS06

RCH50S470R0JS06

DigiKey Part Number
RCHB-470-ND
Manufacturer
Manufacturer Product Number
RCH50S470R0JS06
Description
RES CHAS MNT 470 OHM 5% 50W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 50W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
RCH50S470R0JS06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
470 Ohms
Tolerance
±5%
Power (Watts)
50W
Composition
Thick Film
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 125°C
Features
Non-Inductive
Coating, Housing Type
Aluminum Oxide
Mounting Feature
Flanges
Size / Dimension
1.882" L x 1.157" W (47.80mm x 29.40mm)
Height - Seated (Max)
0.602" (15.30mm)
Lead Style
Solder Lugs
Package / Case
Radial, Rectangular Case
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,93000 €15,93 €
1013,51500 €135,15 €
2512,96040 €324,01 €
5012,63860 €631,93 €
10012,38230 €1.238,23 €
25012,12176 €3.030,44 €
50011,97056 €5.985,28 €
Manufacturers Standard Package
Unit Price without VAT:15,93000 €
Unit Price with VAT:18,95670 €