2.2 Ohms ±5% 50W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 Ohms ±5% 50W Thick Film Chassis Mount Resistor
RCH50S2R200JS06
RCH50S2R200JS06

RCH50S2R200JS06

DigiKey Part Number
RCHB-2.2-ND
Manufacturer
Manufacturer Product Number
RCH50S2R200JS06
Description
RES CHAS MNT 2.2 OHM 5% 50W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 50W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
RCH50S2R200JS06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
2.2 Ohms
Tolerance
±5%
Power (Watts)
50W
Composition
Thick Film
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 125°C
Features
Non-Inductive
Coating, Housing Type
Aluminum Oxide
Mounting Feature
Flanges
Size / Dimension
1.882" L x 1.157" W (47.80mm x 29.40mm)
Height - Seated (Max)
0.602" (15.30mm)
Lead Style
Solder Lugs
Package / Case
Radial, Rectangular Case
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,73000 €16,73 €
1014,20700 €142,07 €
2513,62560 €340,64 €
5013,28840 €664,42 €
10013,02000 €1.302,00 €
25012,74688 €3.186,72 €
50012,58840 €6.294,20 €
Manufacturers Standard Package
Unit Price without VAT:16,73000 €
Unit Price with VAT:19,90870 €