22 Ohms ±5% 50W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 Ohms ±5% 50W Thick Film Chassis Mount Resistor
RCH50S22R00JS06
RCH50S22R00JS06

RCH50S22R00JS06

DigiKey Part Number
RCHB-22-ND
Manufacturer
Manufacturer Product Number
RCH50S22R00JS06
Description
RES CHAS MNT 22 OHM 5% 50W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 50W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
RCH50S22R00JS06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±150ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Non-Inductive
Packaging
Bulk
Coating, Housing Type
Aluminum Oxide
Part Status
Active
Mounting Feature
Flanges
Resistance
22 Ohms
Size / Dimension
1.882" L x 1.157" W (47.80mm x 29.40mm)
Tolerance
±5%
Height - Seated (Max)
0.602" (15.30mm)
Power (Watts)
50W
Lead Style
Solder Lugs
Composition
Thick Film
Package / Case
Radial, Rectangular Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 109
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,14000 €13,14 €
1010,96600 €109,66 €
2510,46760 €261,69 €
5010,17860 €508,93 €
1009,94840 €994,84 €
2509,71424 €2.428,56 €
5009,57838 €4.789,19 €
Manufacturers Standard Package
Unit Price without VAT:13,14000 €
Unit Price with VAT:15,63660 €