
RCH25VR2400JS06 | |
|---|---|
DigiKey Part Number | 716-RCH25VR2400JS06-ND |
Manufacturer | |
Manufacturer Product Number | RCH25VR2400JS06 |
Description | RCH 25 U24 5% V BA25 E3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 240 mOhms ±5% 25W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 240 mOhms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Thick Film | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Features | Non-Inductive | |
Coating, Housing Type | Aluminum Oxide | |
Mounting Feature | Flanges | |
Size / Dimension | 1.102" L x 0.551" W (28.00mm x 14.00mm) | |
Height - Seated (Max) | 0.602" (15.30mm) | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 14,48960 € | 724,48 € |
| Unit Price without VAT: | 14,48960 € |
|---|---|
| Unit Price with VAT: | 17,24262 € |

