
RCH25S2R200JS06 | |
|---|---|
DigiKey Part Number | 716-RCH25S2R200JS06-ND |
Manufacturer | |
Manufacturer Product Number | RCH25S2R200JS06 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 25W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±150ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Non-Inductive |
Packaging Bag | Coating, Housing Type Aluminum Oxide |
Part Status Active | Mounting Feature Flanges |
Resistance 2.2 Ohms | Size / Dimension 1.102" L x 1.083" W (28.00mm x 27.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.602" (15.30mm) |
Power (Watts) 25W | Lead Style Solder Lugs |
Composition Thick Film | Package / Case Radial, Rectangular Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,44000 € | 19,44 € |
| 10 | 13,79300 € | 137,93 € |
| 25 | 12,26880 € | 306,72 € |
| 50 | 11,31480 € | 565,74 € |
| 100 | 10,50450 € | 1.050,45 € |
| 250 | 9,61752 € | 2.404,38 € |
| 500 | 9,06290 € | 4.531,45 € |
| Unit Price without VAT: | 19,44000 € |
|---|---|
| Unit Price with VAT: | 23,13360 € |

