Parametric Equivalent

RCH25S10000JS06 | |
|---|---|
DigiKey Part Number | 716-RCH25S10000JS06-ND |
Manufacturer | |
Manufacturer Product Number | RCH25S10000JS06 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 25W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±150ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Non-Inductive |
Packaging Bag | Coating, Housing Type Aluminum Oxide |
Part Status Active | Mounting Feature Flanges |
Resistance 1 kOhms | Size / Dimension 1.102" L x 1.083" W (28.00mm x 27.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.602" (15.30mm) |
Power (Watts) 25W | Lead Style Solder Lugs |
Composition Thick Film | Package / Case Radial, Rectangular Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCH25V10000JS06 | Vishay Sfernice | 0 | 716-RCH25V10000JS06-ND | 16,11780 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 13,69200 € | 684,60 € |
| Unit Price without VAT: | 13,69200 € |
|---|---|
| Unit Price with VAT: | 16,29348 € |


