RCHxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCH05S47002FS06

DigiKey Part Number
716-RCH05S47002FS06-ND
Manufacturer
Manufacturer Product Number
RCH05S47002FS06
Description
SFERNICE FIXED RESISTORS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
470 kOhms ±1% 5W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Resistance
470 kOhms
Tolerance
±1%
Power (Watts)
5W
Composition
Thick Film
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 125°C
Features
Non-Inductive
Coating, Housing Type
Aluminum Oxide
Mounting Feature
Flanges
Size / Dimension
0.654" L x 0.354" W (16.60mm x 9.00mm)
Height - Seated (Max)
0.366" (9.30mm)
Lead Style
Solder Lugs
Package / Case
Radial, Rectangular Case
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
124,56000 €24,56 €
1017,55600 €175,56 €
2515,66200 €391,55 €
5014,47760 €723,88 €
10013,47160 €1.347,16 €
25012,37048 €3.092,62 €
50011,68202 €5.841,01 €
Manufacturers Standard Package
Unit Price without VAT:24,56000 €
Unit Price with VAT:29,22640 €