
RCEC750HV7002KB | |
|---|---|
DigiKey Part Number | 716-RCEC750HV7002KB-ND |
Manufacturer | |
Manufacturer Product Number | RCEC750HV7002KB |
Description | RCEC 750 HV 70K 10% BO15 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 70 kOhms ±10% 800W Thick Film Chassis Mount Resistor |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 70 kOhms | |
Tolerance | ±10% | |
Power (Watts) | 800W | |
Composition | Thick Film | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Non-Inductive | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 2.362" L x 2.244" W (60.00mm x 57.00mm) | |
Height - Seated (Max) | 1.587" (40.30mm) | |
Lead Style | M4 Threaded | |
Package / Case | Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 104,82133 € | 1.572,32 € |
| Unit Price without VAT: | 104,82133 € |
|---|---|
| Unit Price with VAT: | 124,73738 € |

