
RCEC750HV2202KB | |
|---|---|
DigiKey Part Number | 716-RCEC750HV2202KB-ND |
Manufacturer | |
Manufacturer Product Number | RCEC750HV2202KB |
Description | MCB RESISTORS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±10% 800W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Features Non-Inductive |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.638" L x 2.362" W (67.00mm x 60.00mm) |
Resistance 22 kOhms | Height - Seated (Max) 1.587" (40.30mm) |
Tolerance ±10% | Lead Style M4 Threaded |
Power (Watts) 800W | Package / Case Box |
Composition Thick Film |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,38000 € | 137,38 € |
| 15 | 99,82867 € | 1.497,43 € |
| 30 | 93,48767 € | 2.804,63 € |
| 60 | 88,10283 € | 5.286,17 € |
| Unit Price without VAT: | 137,38000 € |
|---|---|
| Unit Price with VAT: | 163,48220 € |

